837-010-558-104

Heilind Number:EDA837-010-558-104
Manufacturer:EDAC
Manufacturer Number:837-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector stands out while delivering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row layout and 10 positions, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Its right-angle mount orientation adds versatility, and an operating temperature range of -40 to 105 °C ensures stable operation even in extreme conditions. Perfect for various applications, this connector is a valuable addition to your electronic toolkit.