837-010-559-101

Heilind Number:EDA837-010-559-101
Manufacturer:EDAC
Manufacturer Number:837-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with reliability in mind, this essential component boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance under pressure. With a single row and ten positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The sturdy copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital addition to any project requiring durable and dependable connectivity.