837-010-559-102

Heilind Number:EDA837-010-559-102
Manufacturer:EDAC
Manufacturer Number:837-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-102

Detailed Description

Enhance board connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout and 10 positions, it offers seamless integration in various electronic setups. Crafted from copper alloy, the contact material ensures reliable signal transmission, while a .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation facilitates convenient installation, and an operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.