837-010-559-108

Heilind Number:EDA837-010-559-108
Manufacturer:EDAC
Manufacturer Number:837-010-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-108

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and precision-crafted Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The right-angle mount orientation and 10-position setup ensure efficient connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications requiring durable and high-performance board-to-board connections. Elevate your project with this essential component.