837-010-559-112

Heilind Number:EDA837-010-559-112
Manufacturer:EDAC
Manufacturer Number:837-010-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-112

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and ten positions, it offers seamless board-to-board connectivity, perfect for various electronic applications. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Plus, its right-angle mount orientation allows for easy installation. Elevate your PCB connections with this top-of-the-line component.