837-010-559-612

Heilind Number:EDA837-010-559-612
Manufacturer:EDAC
Manufacturer Number:837-010-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component designed for durability and performance. Featuring a vibrant green color, this connector boasts a sleek and modern look. With an amperage rating of 3A, it provides reliable power transmission for your devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. This single-row connector, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your PCBs. Its ten positions allow for versatile connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for both standard and high-temperature environments. Elevate your PCB design with this top-of-the-line Card Edge Connector.