837-011-520-102

Heilind Number:EDA837-011-520-102
Manufacturer:EDAC
Manufacturer Number:837-011-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-520-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 11 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation adds convenience to installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Trust in its quality and performance for seamless electronic communication.