837-011-520-108

Heilind Number:EDA837-011-520-108
Manufacturer:EDAC
Manufacturer Number:837-011-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-520-108

Detailed Description

Enhance your PCB connectivity with our durable High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of 11 positions, with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of copper alloy, ensuring reliable conductivity. Its housing, constructed from UL 94V-0 Diallyl Phthalate, offers high-temperature resistance, making it suitable for a wide range of applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector guarantees stable and efficient operation. Its straight mount orientation simplifies installation, while its robust construction meets industry standards for quality and performance. Upgrade your board-to-board connections with this essential component.