837-011-521-102

Heilind Number:EDA837-011-521-102
Manufacturer:EDAC
Manufacturer Number:837-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 11 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Perfect for a variety of applications, it is a valuable addition to any electronic setup.