837-011-521-107

Heilind Number:EDA837-011-521-107
Manufacturer:EDAC
Manufacturer Number:837-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-107

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row and 11 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Elevate your PCB connections with this essential component.