837-011-521-108

Heilind Number:EDA837-011-521-108
Manufacturer:EDAC
Manufacturer Number:837-011-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-108

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 11 positions, ensuring efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.