837-011-521-112

Heilind Number:EDA837-011-521-112
Manufacturer:EDAC
Manufacturer Number:837-011-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 11 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for board-to-board connections. Explore our range of products for more options in PCB connectivity.