837-011-521-602

Heilind Number:EDA837-011-521-602
Manufacturer:EDAC
Manufacturer Number:837-011-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-602

Detailed Description

Experience efficient and reliable board-to-board connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB assembly. The 11-position connector is capable of handling up to 3A of current, making it suitable for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and durability. Trust in this green-colored connector for secure and stable connections in your electronic devices.