837-011-521-603

Heilind Number:EDA837-011-521-603
Manufacturer:EDAC
Manufacturer Number:837-011-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-603

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage capacity, making it ideal for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 11 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation adds versatility to your setup, guaranteeing a secure and stable connection. Upgrade your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.