837-011-521-607

Heilind Number:EDA837-011-521-607
Manufacturer:EDAC
Manufacturer Number:837-011-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 11 positions, ideal for streamlined board-to-board PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts made from Copper Alloy guarantee efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its straight mount orientation offers ease of installation, making it a versatile solution for your connectivity needs. Explore more in our PCB Connectors collection.