837-011-521-612

Heilind Number:EDA837-011-521-612
Manufacturer:EDAC
Manufacturer Number:837-011-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. With an amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance. Featuring one row of 11 copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a vital component for ensuring efficient and secure PCB connections.