837-011-523-104

Heilind Number:EDA837-011-523-104
Manufacturer:EDAC
Manufacturer Number:837-011-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-523-104

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a striking green hue. With a single row design and 11 positions, it offers efficient and reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability even in demanding environments. Crafted from copper alloy, the contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronics projects. Elevate your connectivity game with this essential piece from our range of board-to-board PCB connectors.