837-011-523-108

Heilind Number:EDA837-011-523-108
Manufacturer:EDAC
Manufacturer Number:837-011-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-523-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability and efficiency, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for optimal performance even in high-temperature environments. With a single row layout and 11 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing simplify installation. Perfect for board-to-board connections, this connector guarantees secure and stable data transfer, even in harsh operating conditions ranging from -40 to 105°C. Upgrade your system with this essential component for seamless performance.