837-011-524-102

Heilind Number:EDA837-011-524-102
Manufacturer:EDAC
Manufacturer Number:837-011-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-524-102

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connector. Designed for optimal performance, this green connector features a single row with 11 positions, accommodating a pitch of .156 inches and row spacing of .2 inches. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity in various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component, a standout in our extensive range of connector products.