837-011-540-102

Heilind Number:EDA837-011-540-102
Manufacturer:EDAC
Manufacturer Number:837-011-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-540-102

Detailed Description

Enhance the connectivity in your high-temperature applications with this Green Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient transmission of power and signals. The connector boasts a single row with 11 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial use. The straight mount orientation further simplifies setup, making it ideal for board-to-board connections. Upgrade your systems with this high-performance connector, a must-have in any professional setting.