837-011-541-101

Heilind Number:EDA837-011-541-101
Manufacturer:EDAC
Manufacturer Number:837-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-541-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable construction in a vibrant green hue, it boasts a single row layout with 11 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees fire safety compliance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Choose this Straight mount orientation for easy installation and secure connectivity in your PCB projects. Elevate your design with this essential component, a true standout in the realm of board-to-board connections.