837-011-541-102

Heilind Number:EDA837-011-541-102
Manufacturer:EDAC
Manufacturer Number:837-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row with 11 positions, perfect for secure and efficient board-to-board PCB connections. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission even in high-temperature settings. The contact material of Copper Alloy guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.