837-011-541-108

Heilind Number:EDA837-011-541-108
Manufacturer:EDAC
Manufacturer Number:837-011-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of eleven positions, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and sturdy Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a broad temperature range from -40 to 105°C, it's suitable for diverse industrial environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.