837-011-541-603

Heilind Number:EDA837-011-541-603
Manufacturer:EDAC
Manufacturer Number:837-011-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-541-603

Detailed Description

Enhance your high-temperature PCB connections with this meticulously crafted High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its copper alloy contacts, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, provide secure and efficient connectivity. Featuring 11 positions, it offers ample room for your board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for seamless and durable performance in your electronic systems.