837-011-542-102

Heilind Number:EDA837-011-542-102
Manufacturer:EDAC
Manufacturer Number:837-011-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row configuration with 11 positions, suitable for various applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your PCB setup with this essential component for seamless data and power transmission.