837-011-542-603

Heilind Number:EDA837-011-542-603
Manufacturer:EDAC
Manufacturer Number:837-011-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-542-603

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability in demanding environments, this connector features a single row with 11 positions, ideal for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in industries such as aerospace, automotive, and telecommunications. Trust in its quality and performance to meet your connectivity needs with confidence.