837-011-544-101

Heilind Number:EDA837-011-544-101
Manufacturer:EDAC
Manufacturer Number:837-011-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-544-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row of 11 contact positions with a pitch of .156 inches, this connector ensures secure and efficient board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a 3A amperage rating, it provides optimal conductivity for your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Choose this straight-mount orientation connector for seamless integration into your PCB assembly process. Elevate your connectivity solutions with this high-quality component.