837-011-558-102

Heilind Number:EDA837-011-558-102
Manufacturer:EDAC
Manufacturer Number:837-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-558-102

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector in vibrant Green. Designed for durability and performance, this connector features a single row with 11 positions, perfect for streamlined board-to-board connectivity. Its UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in high temperature environments, while the Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. The right-angle mount orientation offers flexibility in placement, catering to diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Explore its potential in our extensive range of PCB connectors.