837-011-558-103

Heilind Number:EDA837-011-558-103
Manufacturer:EDAC
Manufacturer Number:837-011-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Featuring a single row layout with 11 positions, it ensures efficient signal transmission on your PCB. With copper alloy contacts and a .156-inch pitch, it guarantees reliable connectivity. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for demanding applications, this connector is a vital component in any electronic setup.