837-011-558-108

Heilind Number:EDA837-011-558-108
Manufacturer:EDAC
Manufacturer Number:837-011-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a durable and efficient solution for your electronic projects. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 11 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees secure and stable transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high temperature resistance. Upgrade your setup with this essential component, and experience enhanced connectivity like never before.