837-011-559-101

Heilind Number:EDA837-011-559-101
Manufacturer:EDAC
Manufacturer Number:837-011-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant Green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust performance and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable and efficient transmission of signals. Boasting a single row configuration with 11 positions, it facilitates streamlined board-to-board connections. The right-angle mount orientation further enhances versatility, while the operating temperature range of -40 to 105 °C ensures reliable operation in a wide range of conditions. Elevate your electronic assemblies with this essential component.