837-011-559-108

Heilind Number:EDA837-011-559-108
Manufacturer:EDAC
Manufacturer Number:837-011-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-559-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added durability. With a single row configuration and 11 positions, it provides seamless connectivity for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for right-angle mounting, it accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more of our cutting-edge products in the Connectors category.