837-011-559-603

Heilind Number:EDA837-011-559-603
Manufacturer:EDAC
Manufacturer Number:837-011-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-559-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a contact material of Copper Alloy, it delivers a steady amperage of 3A. Boasting 11 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector to maintain secure and efficient connections in your PCB setups.