837-012-500-612

Heilind Number:EDA837-012-500-612
Manufacturer:EDAC
Manufacturer Number:837-012-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-500-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Featuring a single row design, this connector is crafted for optimal performance, delivering a steady 3 A of power. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. With 12 positions and a pitch of .156 inches, it offers seamless connectivity for your circuitry. Each contact is made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for Board To Board PCB connections, this Card Edge Connector is a must-have for your electronic projects.