837-012-520-101

Heilind Number:EDA837-012-520-101
Manufacturer:EDAC
Manufacturer Number:837-012-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-101

Detailed Description

Upgrade your connectivity solutions with our High-Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek and durable construction with a housing made of UL 94V-0 Diallyl Phthalate. Its single row configuration, along with 12 positions, ensures efficient and secure connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on PCBs or board-to-board connections, this straight-mount connector is a versatile and essential component for your projects. Trust in its quality and performance to streamline your connectivity needs.