837-012-520-102

Heilind Number:EDA837-012-520-102
Manufacturer:EDAC
Manufacturer Number:837-012-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-102

Detailed Description

Enhance your high-temperature PCB connections with this resilient Card Edge Connector. Featuring a single row design with 12 positions, it ensures reliable and efficient connectivity. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. With a contact material of Copper Alloy, it provides excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this straight-mount orientation connector to deliver superior performance for your connectivity needs.