837-012-520-201

Heilind Number:EDA837-012-520-201
Manufacturer:EDAC
Manufacturer Number:837-012-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-201

Detailed Description

Upgrade your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at a maximum amperage of 3 A. With two rows of 12 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its quality construction to maintain seamless board-to-board connections in your projects.