837-012-520-603

Heilind Number:EDA837-012-520-603
Manufacturer:EDAC
Manufacturer Number:837-012-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row configuration and 12 positions, this connector offers seamless connectivity for your projects. The copper alloy contact material guarantees reliable transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Trust in our connector to deliver exceptional performance, meeting the stringent requirements of your projects.