837-012-520-802

Heilind Number:EDA837-012-520-802
Manufacturer:EDAC
Manufacturer Number:837-012-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-802

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 12 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission while withstanding the test of time. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and precise mounting on your board. Its straight mount orientation further enhances versatility in installation. With an operating temperature range of -40 to 105 °C, it is ideal for use in a wide range of industrial settings. Elevate your connectivity game with this essential component, a must-have in your inventory of high-quality connectors.