837-012-520-808

Heilind Number:EDA837-012-520-808
Manufacturer:EDAC
Manufacturer Number:837-012-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 12 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156" pitch and .2" row spacing allow for precise alignment on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications requiring robust performance. Choose our Card Edge Connector for dependable board-to-board connectivity.