837-012-520-812

Heilind Number:EDA837-012-520-812
Manufacturer:EDAC
Manufacturer Number:837-012-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-520-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding electronic applications. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust durability even in extreme temperatures ranging from -40 to 105 °C. With a dual row configuration, it offers enhanced connectivity with a total of 12 positions. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Suitable for straight mount orientation, this connector is ideal for various PCB applications, meeting the highest standards for quality and performance. Upgrade your electronic systems with this essential component for efficient signal transmission.