837-012-521-102

Heilind Number:EDA837-012-521-102
Manufacturer:EDAC
Manufacturer Number:837-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for reliable performance in demanding environments, it features a rugged housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 12 positions, it provides secure and efficient board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Its straight mount orientation further simplifies installation, making it a convenient and durable solution for your PCB connectivity needs.