837-012-521-108

Heilind Number:EDA837-012-521-108
Manufacturer:EDAC
Manufacturer Number:837-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. This essential component boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. Featuring a single row design with 12 copper alloy contact positions, it facilitates seamless board-to-board connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature applications. Choose this straight-mount connector for reliable performance in your electronic setups.