837-012-521-112

Heilind Number:EDA837-012-521-112
Manufacturer:EDAC
Manufacturer Number:837-012-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, it adds a touch of visual distinction to your setup. Operating at an amperage of 3 A and featuring a UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and safe power transmission. Its single row configuration, copper alloy contact material, and .156-inch pitch guarantee precise and efficient connectivity. Boasting 12 positions, it offers ample room for your circuitry. The straight mount orientation and .2-inch row spacing facilitate easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.