837-012-521-201

Heilind Number:EDA837-012-521-201
Manufacturer:EDAC
Manufacturer Number:837-012-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance. With two rows and a pitch of .156 inches, it offers ample room for up to 12 positions. The straight mount orientation simplifies installation, while its high-temp capability of -40 to 105 °C guarantees stable operation in challenging environments. Upgrade your system with this essential component, ideal for various applications in the electronics industry.