837-012-521-202

Heilind Number:EDA837-012-521-202
Manufacturer:EDAC
Manufacturer Number:837-012-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and features two rows of copper alloy contacts for secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for up to 12 connections. Perfect for PCB applications, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature environments. Elevate your connectivity with this essential component.