837-012-521-203

Heilind Number:EDA837-012-521-203
Manufacturer:EDAC
Manufacturer Number:837-012-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-203

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable conductivity. With two rows and a total of 12 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.