837-012-521-204

Heilind Number:EDA837-012-521-204
Manufacturer:EDAC
Manufacturer Number:837-012-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient connections. The two rows and 12 positions offer ample space for your PCB needs, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of applications. Trust in this connector for seamless board-to-board connectivity.