837-012-521-207

Heilind Number:EDA837-012-521-207
Manufacturer:EDAC
Manufacturer Number:837-012-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh conditions. With a current rating of 3 A, it offers robust power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With twelve positions available, you can easily accommodate multiple signals. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this high-quality connector for seamless Board To Board PCB connections in your projects.