837-012-521-208

Heilind Number:EDA837-012-521-208
Manufacturer:EDAC
Manufacturer Number:837-012-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-208

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts providing a total of 12 positions, it ensures secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance. Upgrade your PCB connections with this essential component, perfect for various industries and projects.